| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-WT2 |
633-M15-663-WT2
| Heilind Number: | EDA633-M15-663-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-WT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these plugs deliver reliable power and data transmission with a maximum amperage of 5 A. Featuring three rows and gold-plated contacts, they ensure seamless signal integrity. The durable steel shell with tin plating guarantees longevity even in demanding environments. With a termination method of PC Tail and a mount type of 4-40 Threaded Insert, installation is a breeze. Offering 15 positions, these connectors are perfect for a wide range of industrial and commercial uses. Operate with confidence in temperatures ranging from -55 to 125 °C, knowing that your connections are secure. Upgrade your setup with these essential components for seamless connectivity.

