| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-WT3 |
633-M15-663-WT3
| Heilind Number: | EDA633-M15-663-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-WT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and three rows for efficient data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity in any environment. The 4-40 Threaded Insert mount type with Boardlocks_1 offers secure attachment to PCBs, while the PC Tail termination method simplifies installation. With 15 positions and a 5 A amperage rating, these connectors are ideal for high-speed data and power applications. Operating temperature range of -55 to 125 °C guarantees stability in extreme conditions. Upgrade your connectivity solutions with these premium D-Sub Connectors.

