| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-WT4 |
633-M15-663-WT4
| Heilind Number: | EDA633-M15-663-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-WT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Discover the ultimate connectivity solution with our High Density D-Sub Connectors. Designed for seamless integration, these connectors boast a robust amperage of 5A, making them ideal for high-power applications. Featuring a durable steel shell with gold-plated contacts, they ensure reliable performance in any environment. With three rows and fifteen positions, they offer ample connectivity options. The 4-40 Threaded Insert mount type and PC Tail termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial use. Elevate your connectivity game with these essential components.

