| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-WT5 |
633-M15-663-WT5
| Heilind Number: | EDA633-M15-663-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-WT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature a robust construction with three rows of 15 positions, ensuring secure and efficient connections. With a 5A amperage rating and gold-plated contacts, they guarantee reliable power transmission. The 4-40 threaded standoff and boardlocks make for easy and secure mounting, while the PC Tail termination method simplifies installation. Crafted from durable steel with tin plating, these connectors are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with these high-performance D-Sub Connectors.

