| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-WT6 |
633-M15-663-WT6
| Heilind Number: | EDA633-M15-663-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-WT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in industrial applications. Featuring a 3-row design and 15 positions, they offer increased versatility for your connectivity needs. The 4-40 Threaded Standoff mount type and PC Tail termination method provide secure and efficient installation. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are built to withstand harsh conditions. Upgrade your system with the durability and efficiency of our High Density D-Sub Connectors.

