| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-BN2 |
633-M26-263-BN2
| Heilind Number: | EDA633-M26-263-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-BN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature 26 positions across 3 rows, ensuring efficient data transmission. With a plug gender and PC Tail termination method, they offer secure and reliable connectivity. The gold flash contact plating and nickel shell plating guarantee durability and conductivity in various operating environments, from -55 to 125 °C. Made of sturdy steel, these connectors are built to last. Upgrade your setup with these essential components for seamless data transfer in any application.

