633-M26-263-BN3

Heilind Number:EDA633-M26-263-BN3
Manufacturer:EDAC
Manufacturer Number:633-M26-263-BN3
ECAD Model:
3D Model

Description:

633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-M26-263-BN3
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Insert, Boardlocks_1
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:26
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA633-M26-263-BN3

Detailed Description

Elevate your connectivity with our High Density D-Sub Connectors, designed for seamless integration in your electronic systems. Boasting a robust construction with steel shell material and nickel plating, these connectors ensure durability and reliable performance. With 26 positions and three rows, they offer ample connectivity options for your applications. The 4-40 Threaded Insert and Boardlocks_1 mount type guarantee secure installation, while the PC Tail termination method simplifies assembly. Featuring gold flash contact plating, they provide efficient signal transmission with low contact resistance. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding environments. Upgrade your connections with this essential component for your projects in the industrial, automotive, and aerospace sectors.