| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-BN5 |
633-M26-263-BN5
| Heilind Number: | EDA633-M26-263-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-BN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, designed for efficient power and data transmission in various electronic applications. Featuring a Plug gender with three rows, they ensure reliable performance with a 5 A amperage rating. The 4-40 Threaded Standoff and Boardlocks mount type offers secure attachment, while the PC Tail termination method simplifies installation. With Gold Flash contact plating and Nickel shell plating, these connectors guarantee optimal conductivity and durability. Made of sturdy steel, they can withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Explore the versatility of these connectors in enhancing your connectivity solutions.

