| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-BN6 |
633-M26-263-BN6
| Heilind Number: | EDA633-M26-263-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-BN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in high-density applications with our versatile D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating for reliable signal transmission. With a 3-row design and 26 positions, they offer ample connectivity options. The 4-40 threaded standoff mount type ensures secure installation, while the PC tail termination method simplifies assembly. Gold flash contact plating guarantees efficient conductivity, even in demanding environments. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are suitable for various industrial and commercial applications. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

