| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-BT1 |
633-M26-263-BT1
| Heilind Number: | EDA633-M26-263-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-BT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, designed for reliable and efficient connectivity in high-demand applications. With a robust steel shell and gold flash contact plating, these connectors ensure optimal performance even in harsh environments. Featuring 26 positions across three rows, they offer ample connectivity options. The through-hole mount type with PC tail termination method facilitates easy and secure installation. With an operating temperature range of -55 to 125 °C, these connectors are suitable for a wide range of industrial and commercial applications. Trust in the quality and durability of our D-Sub Connectors for seamless data transmission.

