| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-BT2 |
633-M26-263-BT2
| Heilind Number: | EDA633-M26-263-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-BT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with three rows, allowing for efficient data transmission. With a durable steel shell and gold flash contact plating, they ensure reliable conductivity even in demanding environments. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. With 26 positions and a 5A amperage, these connectors are perfect for high-density applications. Operating seamlessly in temperatures ranging from -55 to 125°C, they provide a dependable solution for your connectivity needs. Elevate your connectivity experience with these premium D-Sub connectors.

