| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-BT3 |
633-M26-263-BT3
| Heilind Number: | EDA633-M26-263-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-BT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a 5 A amperage, making them perfect for high-power applications. With a gender specification of Plug and three rows for enhanced functionality, they offer seamless integration into your systems. The 4-40 Threaded Insert mount type, combined with Boardlocks_1, ensures secure attachment to your circuit boards. Termination is a breeze with PC Tail compatibility, while the Gold Flash contact plating guarantees reliable signal transmission. The rugged steel shell construction, plated with Tin, provides durability in harsh environments. With 26 positions available, these connectors offer ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for a wide range of industrial and commercial applications. Upgrade your setup with these top-of-the-line connectors and experience superior performance.

