| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-BT4 |
633-M26-263-BT4
| Heilind Number: | EDA633-M26-263-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-BT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these rugged plugs feature 26 positions across three rows, ensuring reliable signal transmission. With a 5A amperage rating and gold flash contact plating, they guarantee optimal conductivity. The robust steel shell with tin plating offers durability in even the harshest environments, while the PC tail termination method ensures easy installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and aerospace applications where reliability is paramount. Trust in our D-Sub Connectors for seamless data transmission in demanding environments.

