| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-BT5 |
633-M26-263-BT5
| Heilind Number: | EDA633-M26-263-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-BT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring 26 positions and 3 rows, these connectors offer high-density power and signal transmission. With a rugged steel shell and gold flash contact plating, they ensure reliable conductivity even in harsh conditions. The 4-40 Threaded Standoff and Boardlocks provide secure mounting, while the PC Tail termination method facilitates easy installation. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications requiring robust and efficient connectivity solutions.

