| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-BT6 |
633-M26-263-BT6
| Heilind Number: | EDA633-M26-263-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-BT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for efficient data transmission. With a Plug gender and three rows of 26 positions, these connectors offer high performance in a compact form. Featuring a robust steel shell with Tin plating, they ensure durability and reliable signal integrity in diverse operating environments. The 4-40 Threaded Standoff mount type and PC Tail termination method facilitate easy installation, while the Gold Flash contact plating guarantees seamless conductivity. With an amperage rating of 5A and an operating temperature range of -55 to 125 °C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with these top-of-the-line D-Sub Connectors.

