| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-WN2 |
633-M26-263-WN2
| Heilind Number: | EDA633-M26-263-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, designed for reliable and efficient connectivity in demanding environments. With a robust steel shell and nickel plating, these connectors offer durability and corrosion resistance. Featuring 26 gold flash contacts, they ensure high conductivity and signal integrity. The 4-40 Threaded Insert_1 mount type and PC tail termination method provide secure and easy installation. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial applications. Trust in our connectors for high-performance connectivity solutions.

