| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-WN3 |
633-M26-263-WN3
| Heilind Number: | EDA633-M26-263-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-WN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors boast a compact plug configuration with three rows, ideal for high-density applications. Featuring a 4-40 Threaded Insert mount type with Boardlocks for secure attachment, they ensure reliable connectivity. The PC Tail termination method and Gold Flash contact plating guarantee efficient signal transmission, while the Nickel shell plating and Steel shell material provide durability. With 26 positions, accommodating a wide range of connections, these connectors are suitable for diverse industrial environments. Operable in extreme temperatures ranging from -55 to 125°C, they offer versatility and reliability. Elevate your connectivity solutions with these high-performance D-Sub Connectors.

