| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-WN6 |
633-M26-263-WN6
| Heilind Number: | EDA633-M26-263-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-WN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, meticulously engineered for optimal performance. Featuring 26 gold-plated contacts housed in a robust steel shell, these connectors ensure reliable data transmission in demanding environments. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, they are suitable for a variety of applications. The 3-row design and 4-40 threaded standoff mount type offer easy installation and secure attachment. Whether you're in the industrial, aerospace, or telecommunications sector, these connectors are essential for maintaining seamless communication. Upgrade your connectivity infrastructure with our High Density D-Sub Connectors.

