| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-WT1 |
633-M26-263-WT1
| Heilind Number: | EDA633-M26-263-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-WT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring a durable steel shell with gold flash contact plating, these connectors ensure reliable and efficient data transmission. With three rows and 26 positions, they offer ample connectivity options for your projects. The through hole mount type with PC tail termination method guarantees secure and stable installation. Operating seamlessly in a wide temperature range from -55 to 125 °C, they are suitable for various environments. Upgrade your connectivity solutions with these premium connectors.

