| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-WT2 |
633-M26-263-WT2
| Heilind Number: | EDA633-M26-263-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-WT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Discover the unparalleled performance of our High Density D-Sub Connectors, designed for seamless connectivity in a variety of applications. With a 5 A amperage rating, these rugged connectors feature a Plug gender and three rows for efficient signal transmission. Their 4-40 Threaded Insert_1 mount type and PC Tail termination method ensure secure and reliable installation. Enhanced with Gold Flash contact plating and Tin shell plating, they offer superior conductivity and durability. Constructed with a steel shell for robustness, these connectors operate flawlessly in extreme temperatures ranging from -55 to 125 °C. Ideal for demanding industrial environments, they are a crucial component in your connectivity solutions.

