| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-WT3 |
633-M26-263-WT3
| Heilind Number: | EDA633-M26-263-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-WT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. With a plug gender and three rows for efficient signal transmission, these connectors ensure reliable connections in any setup. Featuring a 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment, they offer easy installation on PCBs. The PC Tail termination method, along with Gold Flash contact plating and Tin shell plating, guarantees excellent conductivity and durability. Made of robust steel, these connectors can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for industrial and electronic systems, they are a vital component for achieving seamless data transfer.

