| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-WT4 |
633-M26-263-WT4
| Heilind Number: | EDA633-M26-263-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-WT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable data transmission. Featuring 26 positions across three rows, they offer ample connectivity for your applications. The 4-40 threaded insert mount type and PC tail termination method provide secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-performance D-Sub connectors.

