| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-WT5 |
633-M26-263-WT5
| Heilind Number: | EDA633-M26-263-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-WT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs boast a robust amperage of 5A, making them ideal for high-power applications. Featuring three rows for efficient signal transmission, they ensure seamless connectivity. With a 4-40 Threaded Standoff mount type and Boardlocks for secure attachment, installation is a breeze. The PC Tail termination method, along with Gold Flash contact plating, guarantees reliable conductivity. Constructed with steel shells and tin plating, these connectors are durable and resistant to harsh environments. With 26 positions, they offer ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 125°C, they are suitable for various industrial settings. Upgrade your setup with these high-performance D-Sub connectors.

