| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-263-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-263-WT6 |
633-M26-263-WT6
| Heilind Number: | EDA633-M26-263-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-263-WT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Engineered for high performance, these connectors feature three rows of 26 positions, providing ample space for efficient data transmission. With a robust steel shell and secure 4-40 Threaded Standoff mount, they ensure durability in any application. The PC Tail termination method and Gold Flash contact plating guarantee reliable and long-lasting connections, while the Tin shell plating offers corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for demanding industrial environments. Upgrade your systems with the ultimate in connectivity solutions.

