| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-BN1 |
633-M26-363-BN1
| Heilind Number: | EDA633-M26-363-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-BN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature three rows and 26 positions, ensuring efficient data transmission. With a current rating of 5A, they are suitable for high-power applications. Crafted with gold-plated contacts and a nickel-plated steel shell, they guarantee reliable signal integrity and durability. Their Through Hole (0.120") mount and PC Tail termination make installation a breeze. Operating in a wide temperature range from -55 to 125 °C, these connectors are perfect for diverse environments. Elevate your connectivity solutions with our premium D-Sub Connectors.

