| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-BN2 |
633-M26-363-BN2
| Heilind Number: | EDA633-M26-363-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-BN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding electronic applications. With a robust steel shell and gold-plated PC tail contacts, these connectors ensure reliable signal transmission, even in harsh environments. Featuring three rows of 26 positions each, they offer ample connectivity options for your devices. The 4-40 threaded insert mount type allows for secure installation, while the nickel shell plating provides durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for industrial and commercial use. Elevate your connectivity solutions with the superior quality of our High Density D-Sub Connectors.

