| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-BN3 |
633-M26-363-BN3
| Heilind Number: | EDA633-M26-363-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-BN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a 4-40 Threaded Insert mount type with Boardlocks for secure attachment. With a total of 26 positions and 3 rows, they provide ample connectivity options. The PC Tail termination method ensures easy installation, while the gold contact plating guarantees reliable conductivity. Constructed with nickel-plated steel shells, these connectors are durable and resilient. Operating in a wide temperature range from -55 to 125°C, they are suitable for various environments. Upgrade your electronic systems with these high-quality connectors.

