| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-BN4 |
633-M26-363-BN4
| Heilind Number: | EDA633-M26-363-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-BN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Featuring a robust design and efficient performance, these connectors are designed for optimal signal transmission. With 26 positions arranged in three rows, they offer high-density connectivity for your applications. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method facilitates easy integration. Gold contact plating guarantees reliable conductivity, while the nickel-plated steel shell provides durability. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding environments. Elevate your connectivity solutions with these essential components.

