| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-BN6 |
633-M26-363-BN6
| Heilind Number: | EDA633-M26-363-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-BN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your high-density connectivity with our robust D-Sub Connectors. Designed for optimal performance, these plugs feature three rows and 26 positions, ensuring seamless data transmission. With a 5A amperage rating, they provide reliable power delivery. The 4-40 threaded standoff mount type offers secure installation, while the PC tail termination method simplifies assembly. Gold contact plating guarantees efficient signal conductivity, while nickel shell plating ensures durability. Constructed from steel, these connectors can withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

