| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-BT1 |
633-M26-363-BT1
| Heilind Number: | EDA633-M26-363-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-BT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our High Density D-Sub Connectors. Designed for high-performance applications, these connectors boast a robust construction and reliable 5A amperage. With a Plug gender and three rows for enhanced functionality, they offer seamless integration in various systems. Featuring PC Tail termination and gold contact plating, they ensure secure and durable connections. The steel shell with tin plating guarantees long-lasting durability, even in harsh environments. With 26 positions, they provide ample connectivity options for your projects. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are the perfect choice for demanding industries. Upgrade your setup with these cutting-edge connectors and experience unparalleled performance.

