| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-BT2 |
633-M26-363-BT2
| Heilind Number: | EDA633-M26-363-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-BT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Discover the power of connectivity with our High Density D-Sub Connectors. Engineered for optimal performance, these connectors feature a Plug design with three rows, offering versatile and efficient connection solutions. With a durable Steel shell and precise Gold contact plating, they ensure reliability in demanding environments. The 4-40 Threaded Insert mount type and PC Tail termination method provide secure and convenient installation. With 26 positions and a 5 A amperage rating, these connectors are perfect for high-density applications. Operating flawlessly in a wide temperature range from -55 to 125 °C, they are ideal for industrial, aerospace, and telecommunications settings. Elevate your connectivity with these essential components.

