| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-BT3 |
633-M26-363-BT3
| Heilind Number: | EDA633-M26-363-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-BT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless integration in a variety of electronic applications. Featuring a plug gender with three rows of 26 positions, these connectors offer reliable performance and efficient data transmission. With a 4-40 Threaded Insert mount type and Boardlocks_1 for secure attachment, they guarantee stability on the circuit board. The PC Tail termination method ensures easy installation, while the gold contact plating and tin shell plating deliver superior conductivity and durability. Crafted from high-quality steel, these connectors can withstand harsh operating conditions ranging from -55 to 125 °C, making them ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

