| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-BT5 |
633-M26-363-BT5
| Heilind Number: | EDA633-M26-363-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-BT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding electronic applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable data transmission even in harsh environments. Featuring 26 positions and three rows, they provide ample connectivity options for your project. The PC tail termination method and 4-40 threaded standoff mount type offer secure and durable attachment to your PCB. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and military use. Elevate your connectivity solutions with our high-performance D-Sub Connectors.

