| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-BT6 |
633-M26-363-BT6
| Heilind Number: | EDA633-M26-363-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-BT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience high-density connectivity with our cutting-edge D-Sub Connectors. Designed for optimal performance, these connectors offer seamless plug-and-play functionality, making them ideal for a wide range of applications. With 26 positions and three rows, they provide ample connectivity options, while their durable steel shell ensures long-lasting reliability. Featuring gold contact plating and tin shell plating, they guarantee excellent signal transmission and corrosion resistance. With a 4-40 threaded standoff mount type and PC tail termination method, installation is a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand even the harshest environments. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

