| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-WN2 |
633-M26-363-WN2
| Heilind Number: | EDA633-M26-363-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for seamless integration in demanding electronic applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable performance in harsh environments. Featuring 26 positions spread across three rows, they offer ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method provide secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial, aerospace, and automotive use. Trust in their durability and high amperage of 5A, making them essential components in your electronic systems. Upgrade your connections today with these D-Sub Connectors.

