| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-WN3 |
633-M26-363-WN3
| Heilind Number: | EDA633-M26-363-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-WN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature a robust construction and PC Tail termination method for secure and reliable connections. With three rows and 26 positions, they offer ample versatility for your electronic projects. The gold-plated contacts ensure excellent conductivity, while the steel shell with nickel plating guarantees durability in harsh environments. Whether you're working in industrial settings or high-temperature conditions, these connectors operate flawlessly within a wide temperature range. Upgrade your setup with the precision and quality of our D-Sub connectors.

