| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-WN4 |
633-M26-363-WN4
| Heilind Number: | EDA633-M26-363-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-WN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors. Engineered for optimal performance, these connectors feature three rows and 26 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, they guarantee long-lasting reliability. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation. Operable in extreme temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and commercial applications. Trust in our connectors for robust and secure connectivity solutions.

