| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-WN5 |
633-M26-363-WN5
| Heilind Number: | EDA633-M26-363-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-WN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, meticulously designed for seamless performance. Featuring a Plug gender and three rows for optimal functionality, these connectors offer a reliable amperage of 5 A. With a sturdy 4-40 Threaded Standoff and Boardlocks mount type, they ensure secure attachment. The PC Tail termination method and Gold contact plating guarantee efficient signal transmission, while the Nickel shell plating and Steel shell material provide durability. Boasting 26 positions, these connectors are essential for high-performance applications in a wide operating temperature range of -55 to 125 °C. Upgrade your connectivity solutions with these top-of-the-line connectors.

