| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-WN6 |
633-M26-363-WN6
| Heilind Number: | EDA633-M26-363-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-WN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and three rows for efficient data transmission. With a 4-40 Threaded Standoff mount type and PC Tail termination method, they ensure secure and reliable connections. The gold contact plating and nickel shell plating guarantee long-lasting durability, while the steel shell material offers robust protection. With 26 positions, these connectors accommodate multiple connections with ease. Operating seamlessly in a wide temperature range from -55 to 125 °C, they are suitable for various applications in the fields of technology, communications, and beyond. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

