| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-WT1 |
633-M26-363-WT1
| Heilind Number: | EDA633-M26-363-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-WT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission while withstanding harsh conditions. Featuring 26 positions and 3 rows, they offer high density in a compact form factor. The through-hole mount type with PC tail termination method provides secure and stable attachment to your PCB. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial applications where durability and efficiency are paramount. Trust in our connectors to deliver seamless connectivity for your electronic systems.

