| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-WT2 |
633-M26-363-WT2
| Heilind Number: | EDA633-M26-363-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-WT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with these High Density D-Sub Connectors, designed for seamless performance in demanding applications. Featuring a plug gender and three rows, they offer versatility in data transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is secure and efficient. Gold contact plating ensures reliable conductivity, while the steel shell construction provides durability. With 26 positions and a 5A amperage rating, these connectors are ideal for high-speed data transfer. Operating in a wide temperature range from -55 to 125°C, they guarantee functionality in diverse environments. Upgrade your connectivity solutions with these premium D-Sub connectors.

