| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-WT3 |
633-M26-363-WT3
| Heilind Number: | EDA633-M26-363-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-WT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, engineered for optimal performance in various applications. These connectors feature 26 gold-plated contacts, ensuring reliable signal transmission while their rugged steel shell with tin plating guarantees durability in demanding environments. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is secure and efficient. Designed for versatility, they support 3 rows of connections and offer a 5A amperage rating. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Trust in their quality and precision to meet your connectivity needs with ease.

