| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-WT4 |
633-M26-363-WT4
| Heilind Number: | EDA633-M26-363-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-WT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for impeccable performance in demanding environments. With a sleek Plug gender and three rows of 26 positions, these connectors offer reliable power and signal transmission. Their 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies the connection process. Featuring gold contact plating and durable steel shell material with tin plating, they guarantee long-lasting durability. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect choice for industrial and commercial applications. Elevate your connectivity solutions with these high-performance D-Sub Connectors.

