| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-WT5 |
633-M26-363-WT5
| Heilind Number: | EDA633-M26-363-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-WT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with these High Density D-Sub Connectors, designed for optimal performance in demanding environments. Boasting a 3-row configuration, they offer ample room for 26 positions, ensuring seamless data transmission. With a 5A amperage rating, these connectors are not only efficient but also reliable. Featuring a plug gender and PC tail termination method, they guarantee secure and stable connections. The gold contact plating and tin shell plating provide excellent conductivity and durability, while the steel shell material offers robust protection. Perfect for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

