| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-363-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-363-WT6 |
633-M26-363-WT6
| Heilind Number: | EDA633-M26-363-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-363-WT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature 26 positions across three rows, accommodating a wide range of applications. The 4-40 Threaded Standoff mount type ensures secure installation, while the PC Tail termination method offers reliable contact. With a durable steel shell and gold-plated contacts, these connectors guarantee long-lasting durability and efficient signal transmission. Operating smoothly in temperatures ranging from -55 to 125°C, they are suitable for various environments. Upgrade your setup with these essential components for seamless data transfer.

