| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BN1 |
633-M26-663-BN1
| Heilind Number: | EDA633-M26-663-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature three rows of 26 positions each, ensuring a secure and efficient connection. With a durable steel shell and gold-plated contacts, they offer reliable conductivity in any environment. Their PC Tail termination method and through-hole mounting make installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for a wide range of industrial applications. Upgrade your connectivity with our High Density D-Sub Connectors.

