| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BN2 |
633-M26-663-BN2
| Heilind Number: | EDA633-M26-663-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Engineered for high-performance applications, these connectors boast a durable steel shell with nickel plating for enhanced durability. Featuring 26 gold-plated contacts, they ensure reliable signal transmission in demanding environments. With a 4-40 threaded insert mount and PC tail termination, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and rugged use. Trust in their 5A amperage and three rows for efficient power and data transfer. Upgrade your connectivity solutions with these advanced D-Sub Connectors.

