| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BN3 |
633-M26-663-BN3
| Heilind Number: | EDA633-M26-663-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Engineered for maximum performance, these connectors boast a rugged steel shell with nickel plating for durability. With 26 gold-plated contacts, they ensure reliable signal transmission in demanding environments. Their PC Tail termination method and 4-40 Threaded Insert mount type provide secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for a wide range of applications. Whether you're designing industrial equipment or telecommunications systems, these connectors are essential for maintaining seamless connectivity. Trust in their 5A amperage rating and three-row design for high-density signal transmission. Upgrade your connections with these premium D-Sub connectors.

