| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BN4 |
633-M26-663-BN4
| Heilind Number: | EDA633-M26-663-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable data transmission. Featuring 26 positions in a 3-row configuration, they offer ample connectivity options. The 4-40 Threaded Insert mount type and PC Tail termination method provide secure and efficient installation. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Trust in our connectors for high-speed, high-amperage connectivity.

