| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-BN5 |
633-M26-663-BN5
| Heilind Number: | EDA633-M26-663-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-BN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors boast a robust construction and reliable functionality. With 26 positions and three rows, they offer ample connectivity options for your applications. Featuring a plug gender and 4-40 threaded standoff mount type with boardlocks, installation is secure and hassle-free. The PC tail termination method ensures a stable connection, while gold contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. Crafted from durable steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for demanding industrial and commercial settings, they are a must-have for your connectivity needs.

